SICK Retroreflective Photoelectric Sensor, Barrel Sensor, 5 m Detection Range

Nº de Estoque RS: 267-0215Marca: SICKPart Number: ZLD18-APZ1G8
brand-logo
Ver tudo em Sensores Foto-Elétricos

Documentos Técnicos

Especificações

Brand

Sick

Sensor Style

Barrel

Detection Type

Retroreflective

Detection Range

5 m

Output Type

PNP

Switching Mode

Light Switching

Electrical Connection

Open End Cable

Maximum dc Voltage

30V

Terminal Type

4 wire

Light Source

LED

IP Rating

IP67

Maximum Current

100 mA

Response Time

= 500 μs

Housing Material

ABS, Plastic

Minimum Operating Temperature

-40°C

Mounting Type

M18

Maximum Operating Temperature

+55°C

Series

SimpleSense

Thread Size

M18

Standards Met

CE, cULus Listed

País de Origem

United States

Informações de estoque temporariamente indisponíveis.

R$ 1.344,79

R$ 1.344,79 Each (Sem VAT)

SICK Retroreflective Photoelectric Sensor, Barrel Sensor, 5 m Detection Range

R$ 1.344,79

R$ 1.344,79 Each (Sem VAT)

SICK Retroreflective Photoelectric Sensor, Barrel Sensor, 5 m Detection Range
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Brand

Sick

Sensor Style

Barrel

Detection Type

Retroreflective

Detection Range

5 m

Output Type

PNP

Switching Mode

Light Switching

Electrical Connection

Open End Cable

Maximum dc Voltage

30V

Terminal Type

4 wire

Light Source

LED

IP Rating

IP67

Maximum Current

100 mA

Response Time

= 500 μs

Housing Material

ABS, Plastic

Minimum Operating Temperature

-40°C

Mounting Type

M18

Maximum Operating Temperature

+55°C

Series

SimpleSense

Thread Size

M18

Standards Met

CE, cULus Listed

País de Origem

United States