Siemens 1LE1 Reversible Induction AC Motor, 0.75 kW, IE2, 3 Phase, 4 Pole, 230 V, 400 V, Foot Mount Mounting

Nº de Estoque RS: 775-4577Marca: SiemensPart Number: 1LE1001-0DB32-2AB4
brand-logo
Ver tudo em AC Motors

Documentos Técnicos

Especificações

Brand

Siemens

Power Rating

0.75 kW

Efficiency Class

IE2

AC Motor Type

Induction

Supply Voltage

230 V, 400 V

Phase

3

Output Speed

1440 rpm

Number of Poles

4

Mounting Type

Foot Mount

Shaft Diameter

19mm

Shaft Length

40mm

Width

150mm

Maximum Output Torque

5 Nm

Rotation

Reversible

Current Rating

1.79 A

Length

332mm

Dimensions

332 x 150 x 159 mm

Series

1LE1

Depth

159mm

Detalhes do produto

4 Pole, Foot Mounted Motors - 1LE1 Series

Low voltage squirrel-cage motor with aluminum frame are suitable for a wide range of standard drive tasks in the industrial environment. Thanks to their particular low weight, they are predestined for applications in pumps, fans, compressors, conveyor systems and lifting gear.
Extremely easy selection of energy-saving motors due to the efficiency classification IE2.

Informações de estoque temporariamente indisponíveis.

P.O.A.

Siemens 1LE1 Reversible Induction AC Motor, 0.75 kW, IE2, 3 Phase, 4 Pole, 230 V, 400 V, Foot Mount Mounting

P.O.A.

Siemens 1LE1 Reversible Induction AC Motor, 0.75 kW, IE2, 3 Phase, 4 Pole, 230 V, 400 V, Foot Mount Mounting
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Brand

Siemens

Power Rating

0.75 kW

Efficiency Class

IE2

AC Motor Type

Induction

Supply Voltage

230 V, 400 V

Phase

3

Output Speed

1440 rpm

Number of Poles

4

Mounting Type

Foot Mount

Shaft Diameter

19mm

Shaft Length

40mm

Width

150mm

Maximum Output Torque

5 Nm

Rotation

Reversible

Current Rating

1.79 A

Length

332mm

Dimensions

332 x 150 x 159 mm

Series

1LE1

Depth

159mm

Detalhes do produto

4 Pole, Foot Mounted Motors - 1LE1 Series

Low voltage squirrel-cage motor with aluminum frame are suitable for a wide range of standard drive tasks in the industrial environment. Thanks to their particular low weight, they are predestined for applications in pumps, fans, compressors, conveyor systems and lifting gear.
Extremely easy selection of energy-saving motors due to the efficiency classification IE2.