Siemens 1LE1 Reversible Induction AC Motor, 1.5 kW, IE2, 3 Phase, 4 Pole, 230 V, 400 V, Flange Mount Mounting

Nº de Estoque RS: 775-4662Marca: SiemensPart Number: 1LE1001-0EB42-2FB4
brand-logo
Ver tudo em AC Motors

Documentos Técnicos

Especificações

Brand

Siemens

Power Rating

1.5 kW

Efficiency Class

IE2

AC Motor Type

Induction

Supply Voltage

230 V, 400 V

Phase

3

Output Speed

1435 rpm

Number of Poles

4

Mounting Type

Flange Mount

Shaft Diameter

24mm

Shaft Length

50mm

Width

165mm

Rotation

Reversible

Maximum Output Torque

10 Nm

Current Rating

3.3 A

Length

387mm

Dimensions

387 x 165 x 178 mm

Series

1LE1

Depth

178mm

Detalhes do produto

4 Pole, Flange Mounted Motors - 1LE1 Series

Low voltage squirrel-cage motor with aluminum frame are suitable for a wide range of standard drive tasks in the industrial environment. Thanks to their particular low weight, they are predestined for applications in pumps, fans, compressors, conveyor systems and lifting gear.
Extremely easy selection of energy-saving motors due to the efficiency classification IE2.

Informações de estoque temporariamente indisponíveis.

P.O.A.

Siemens 1LE1 Reversible Induction AC Motor, 1.5 kW, IE2, 3 Phase, 4 Pole, 230 V, 400 V, Flange Mount Mounting

P.O.A.

Siemens 1LE1 Reversible Induction AC Motor, 1.5 kW, IE2, 3 Phase, 4 Pole, 230 V, 400 V, Flange Mount Mounting
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Brand

Siemens

Power Rating

1.5 kW

Efficiency Class

IE2

AC Motor Type

Induction

Supply Voltage

230 V, 400 V

Phase

3

Output Speed

1435 rpm

Number of Poles

4

Mounting Type

Flange Mount

Shaft Diameter

24mm

Shaft Length

50mm

Width

165mm

Rotation

Reversible

Maximum Output Torque

10 Nm

Current Rating

3.3 A

Length

387mm

Dimensions

387 x 165 x 178 mm

Series

1LE1

Depth

178mm

Detalhes do produto

4 Pole, Flange Mounted Motors - 1LE1 Series

Low voltage squirrel-cage motor with aluminum frame are suitable for a wide range of standard drive tasks in the industrial environment. Thanks to their particular low weight, they are predestined for applications in pumps, fans, compressors, conveyor systems and lifting gear.
Extremely easy selection of energy-saving motors due to the efficiency classification IE2.