Documentos Técnicos
Especificações
Brand
SiemensContact Current Rating
4 A
Range
SIRIUS
Pole Configuration
3P
Series
3RB
Mounting Style
Direct Contactor
Power Rating
50 W
Normal State Configuration
1NO + 1NC
Terminal Type
Screw
Reset Method
Automatic, Manual, Remote
Width
120mm
Number Of Auxiliary Contacts
2
Length
120mm
Depth
155mm
Maximum Operating Temperature
+60°C
Minimum Operating Temperature
-25°C
Operating Temperature Range
-25 → +60 °C
Control Voltage
230 Vac
Contact Voltage Rating
1 kV ac
País de Origem
Germany
Detalhes do produto
SIRIUS 3RN10 00 // 62 thermistor motor protection relay
Siemens 3RN1 Thermistor Relays
R$ 5.094,38
R$ 5.094,38 Each (Sem VAT)
1
R$ 5.094,38
R$ 5.094,38 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
SiemensContact Current Rating
4 A
Range
SIRIUS
Pole Configuration
3P
Series
3RB
Mounting Style
Direct Contactor
Power Rating
50 W
Normal State Configuration
1NO + 1NC
Terminal Type
Screw
Reset Method
Automatic, Manual, Remote
Width
120mm
Number Of Auxiliary Contacts
2
Length
120mm
Depth
155mm
Maximum Operating Temperature
+60°C
Minimum Operating Temperature
-25°C
Operating Temperature Range
-25 → +60 °C
Control Voltage
230 Vac
Contact Voltage Rating
1 kV ac
País de Origem
Germany
Detalhes do produto