Siemens Solid State Relay, 50 A Load, Chassis Mount, 600 V Load, 24 V dc Control

Nº de Estoque RS: 472-9070Marca: SiemensPart Number: 3RF20501AA06
brand-logo
Ver tudo em Solid State Relays

Documentos Técnicos

Especificações

Brand

Siemens

Maximum Load Current

50 A

Mounting Type

Chassis Mount

Maximum Load Voltage

600 V

Minimum Load Voltage

400 V

Minimum Control Voltage

15 V dc

Maximum Control Voltage

24 V dc

Switching Type

Zero Crossing

Control Voltage Range

15 → 24 V dc

Minimum Load Current

0.5 A

Terminal Type

Screw

Contact Configuration

SPST

Output Device

Thyristor

Maximum Turn On Time

1 (+1/2 cycle) ms

Load Voltage Range

400 → 600V

Dimensions

45 x 48 x 57.6mm

Minimum Operating Temperature

-25°C

Height

57.6mm

Off State Leakage Current

10 mA

Length

45mm

Operating Temperature Range

-25 → +60°C

Maximum Operating Temperature

+60°C

Depth

48mm

Detalhes do produto

Zero Voltage Relays

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

P.O.A.

Siemens Solid State Relay, 50 A Load, Chassis Mount, 600 V Load, 24 V dc Control

P.O.A.

Siemens Solid State Relay, 50 A Load, Chassis Mount, 600 V Load, 24 V dc Control
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Brand

Siemens

Maximum Load Current

50 A

Mounting Type

Chassis Mount

Maximum Load Voltage

600 V

Minimum Load Voltage

400 V

Minimum Control Voltage

15 V dc

Maximum Control Voltage

24 V dc

Switching Type

Zero Crossing

Control Voltage Range

15 → 24 V dc

Minimum Load Current

0.5 A

Terminal Type

Screw

Contact Configuration

SPST

Output Device

Thyristor

Maximum Turn On Time

1 (+1/2 cycle) ms

Load Voltage Range

400 → 600V

Dimensions

45 x 48 x 57.6mm

Minimum Operating Temperature

-25°C

Height

57.6mm

Off State Leakage Current

10 mA

Length

45mm

Operating Temperature Range

-25 → +60°C

Maximum Operating Temperature

+60°C

Depth

48mm

Detalhes do produto

Zero Voltage Relays

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more