Siemens 3RF2 Series Solid State Relay, 30 A Load, Panel Mount, 600 V Load, 30 V dc Control

Nº de Estoque RS: 612-8996Marca: SiemensPart Number: 3RF2230-1AC45
brand-logo
Ver tudo em Solid State Relays

Documentos Técnicos

Especificações

Brand

Siemens

Maximum Load Current

30 A

Mounting Type

Panel Mount

Maximum Load Voltage

600 V

Minimum Load Voltage

48 V

Maximum Control Voltage

30 V dc

Minimum Control Voltage

4 V dc

Switching Type

Zero Cross

Control Voltage Range

4 → 30 V dc

Range

SIRIUS 3RF

Minimum Load Current

0.5 A

Contact Configuration

3P-NO

Terminal Type

Screw

Output Device

Thyristor

Load Voltage Range

48 → 600V

Maximum Turn On Time

1/2 cycle + 1 ms

Series

3RF2

Dimensions

45 x 47.5 x 95mm

Maximum Operating Temperature

+60°C

Depth

47.5mm

Height

95mm

Off State Leakage Current

10 mA

Length

45mm

Operating Temperature Range

-25 → +60°C

Minimum Operating Temperature

-25°C

País de Origem

Germany

Detalhes do produto

3RF22 - Semiconductor Relays

Approvals

CE

Zero Voltage Relays

Informações de estoque temporariamente indisponíveis.

R$ 3.606,70

R$ 3.606,70 Each (Sem VAT)

Siemens 3RF2 Series Solid State Relay, 30 A Load, Panel Mount, 600 V Load, 30 V dc Control

R$ 3.606,70

R$ 3.606,70 Each (Sem VAT)

Siemens 3RF2 Series Solid State Relay, 30 A Load, Panel Mount, 600 V Load, 30 V dc Control
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Brand

Siemens

Maximum Load Current

30 A

Mounting Type

Panel Mount

Maximum Load Voltage

600 V

Minimum Load Voltage

48 V

Maximum Control Voltage

30 V dc

Minimum Control Voltage

4 V dc

Switching Type

Zero Cross

Control Voltage Range

4 → 30 V dc

Range

SIRIUS 3RF

Minimum Load Current

0.5 A

Contact Configuration

3P-NO

Terminal Type

Screw

Output Device

Thyristor

Load Voltage Range

48 → 600V

Maximum Turn On Time

1/2 cycle + 1 ms

Series

3RF2

Dimensions

45 x 47.5 x 95mm

Maximum Operating Temperature

+60°C

Depth

47.5mm

Height

95mm

Off State Leakage Current

10 mA

Length

45mm

Operating Temperature Range

-25 → +60°C

Minimum Operating Temperature

-25°C

País de Origem

Germany

Detalhes do produto

3RF22 - Semiconductor Relays

Approvals

CE

Zero Voltage Relays