Siemens 3RF2 Series Solid State Relay, 30 A Load, DIN Rail Mount, 230 V Load, 24 V dc Control

Nº de Estoque RS: 467-4778Marca: SiemensPart Number: 3RF2330-1AA02
brand-logo
Ver tudo em Solid State Relays

Documentos Técnicos

Especificações

Brand

Siemens

Maximum Load Current

30 A

Mounting Type

DIN Rail

Maximum Load Voltage

230 V

Minimum Load Voltage

24 V

Minimum Control Voltage

15 V dc

Maximum Control Voltage

24 V dc

Switching Type

Zero Cross

Control Voltage Range

15 → 24 V dc

Range

SIRIUS 3RF

Minimum Load Current

0.5 A

Contact Configuration

SPST

Terminal Type

Screw

Output Device

Thyristor

Maximum Turn On Time

1/2 cycle

Series

3RF2

Load Voltage Range

24 → 230V

Dimensions

45 x 140.5 x 100mm

Height

100mm

Off State Leakage Current

10 mA

Length

45mm

Operating Temperature Range

-25 → +60°C

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+60°C

Depth

140.5mm

País de Origem

Germany

Detalhes do produto

3RF23 Series

Zero Voltage Relays

Informações de estoque temporariamente indisponíveis.

R$ 1.724,88

R$ 1.724,88 Each (Sem VAT)

Siemens 3RF2 Series Solid State Relay, 30 A Load, DIN Rail Mount, 230 V Load, 24 V dc Control

R$ 1.724,88

R$ 1.724,88 Each (Sem VAT)

Siemens 3RF2 Series Solid State Relay, 30 A Load, DIN Rail Mount, 230 V Load, 24 V dc Control
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Brand

Siemens

Maximum Load Current

30 A

Mounting Type

DIN Rail

Maximum Load Voltage

230 V

Minimum Load Voltage

24 V

Minimum Control Voltage

15 V dc

Maximum Control Voltage

24 V dc

Switching Type

Zero Cross

Control Voltage Range

15 → 24 V dc

Range

SIRIUS 3RF

Minimum Load Current

0.5 A

Contact Configuration

SPST

Terminal Type

Screw

Output Device

Thyristor

Maximum Turn On Time

1/2 cycle

Series

3RF2

Load Voltage Range

24 → 230V

Dimensions

45 x 140.5 x 100mm

Height

100mm

Off State Leakage Current

10 mA

Length

45mm

Operating Temperature Range

-25 → +60°C

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+60°C

Depth

140.5mm

País de Origem

Germany

Detalhes do produto

3RF23 Series

Zero Voltage Relays