Documentos Técnicos
Especificações
Brand
SiemensCoil Voltage
24 V ac
Contact Voltage Rating
690 V ac
Contact Current Rating
10 A
Range
SIRIUS
Series
3RH2
Normal State Configuration
3NO + 1NC
Auxiliary Contact Configuration
3NO/1NC
Number Of Auxiliary Contacts
4
Terminal Type
Screw
Width
45mm
Length
57.5mm
Depth
73mm
Control Voltage
24 Vac
Mounting Style
DIN Rail
Maximum Operating Temperature
+60°C
Minimum Operating Temperature
-25°C
Load Current
10A
Load Voltage
690V ac
Distrelec Product Id
30422052
País de Origem
Germany
R$ 776,60
R$ 776,60 Each (Sem VAT)
1
R$ 776,60
R$ 776,60 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
SiemensCoil Voltage
24 V ac
Contact Voltage Rating
690 V ac
Contact Current Rating
10 A
Range
SIRIUS
Series
3RH2
Normal State Configuration
3NO + 1NC
Auxiliary Contact Configuration
3NO/1NC
Number Of Auxiliary Contacts
4
Terminal Type
Screw
Width
45mm
Length
57.5mm
Depth
73mm
Control Voltage
24 Vac
Mounting Style
DIN Rail
Maximum Operating Temperature
+60°C
Minimum Operating Temperature
-25°C
Load Current
10A
Load Voltage
690V ac
Distrelec Product Id
30422052
País de Origem
Germany