Siemens SIRIUS 3RH2 Contactor Relay, 230 V ac Coil, 10 A, 4NO + 4NC, 690 V ac

Nº de Estoque RS: 122-9422Marca: SiemensPart Number: 3RH2244-1AP00
brand-logo
Ver tudo em Contatores

Documentos Técnicos

Especificações

Brand

Siemens

Coil Voltage

230 V ac

Contact Voltage Rating

690 V ac

Contact Current Rating

10 A

Range

SIRIUS

Series

3RH2

Normal State Configuration

4NO + 4NC

Number Of Auxiliary Contacts

8

Auxiliary Contact Configuration

4NO + 4NC

Terminal Type

Screw

Width

45mm

Length

57.5mm

Depth

117mm

Control Voltage

230 Vac

Mounting Style

DIN Rail Mount

Maximum Operating Temperature

+60°C

Minimum Operating Temperature

-25°C

Load Current

10A

Load Voltage

690V ac

País de Origem

Germany

Detalhes do produto

Contactor Relays - 3RH2 Range

Climate-proof, finger safe contactor relays. RC elements, varistors, diodes or diode assemblies (combination of a diode and a Zener diode) can be plugged onto all contactor relays for damping opening surges in the coil.

Standards

IEC 60947-1, EN 60947-1, IEC 60947-4-1, EN 60947-4-1, IEC 60947-5-1, EN 60947-5-1.

Informações de estoque temporariamente indisponíveis.

R$ 1.254,02

R$ 1.254,02 Each (Sem VAT)

Siemens SIRIUS 3RH2 Contactor Relay, 230 V ac Coil, 10 A, 4NO + 4NC, 690 V ac

R$ 1.254,02

R$ 1.254,02 Each (Sem VAT)

Siemens SIRIUS 3RH2 Contactor Relay, 230 V ac Coil, 10 A, 4NO + 4NC, 690 V ac
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Brand

Siemens

Coil Voltage

230 V ac

Contact Voltage Rating

690 V ac

Contact Current Rating

10 A

Range

SIRIUS

Series

3RH2

Normal State Configuration

4NO + 4NC

Number Of Auxiliary Contacts

8

Auxiliary Contact Configuration

4NO + 4NC

Terminal Type

Screw

Width

45mm

Length

57.5mm

Depth

117mm

Control Voltage

230 Vac

Mounting Style

DIN Rail Mount

Maximum Operating Temperature

+60°C

Minimum Operating Temperature

-25°C

Load Current

10A

Load Voltage

690V ac

País de Origem

Germany

Detalhes do produto

Contactor Relays - 3RH2 Range

Climate-proof, finger safe contactor relays. RC elements, varistors, diodes or diode assemblies (combination of a diode and a Zener diode) can be plugged onto all contactor relays for damping opening surges in the coil.

Standards

IEC 60947-1, EN 60947-1, IEC 60947-4-1, EN 60947-4-1, IEC 60947-5-1, EN 60947-5-1.