Documentos Técnicos
Especificações
Brand
SiemensPower Rating
0.25 kW
Range
Simatic
Motor Starter Type
Reversing
Voltage Rating
48 → 500 V ac
Phase
3
Current Rating
1 A
IP Rating
IP20
Number of Poles
3P
Reversibility
Yes
Additional Features
Electronic Overload Protection
Overall Length
30mm
Overall Width
166.9mm
Overall Depth
142mm
Mounting Type
Plug-In
Hazardous Area Certification
ATEX
Series
3RK1308
País de Origem
Germany
R$ 12.798,35
R$ 12.798,35 Each (Sem VAT)
1
R$ 12.798,35
R$ 12.798,35 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
SiemensPower Rating
0.25 kW
Range
Simatic
Motor Starter Type
Reversing
Voltage Rating
48 → 500 V ac
Phase
3
Current Rating
1 A
IP Rating
IP20
Number of Poles
3P
Reversibility
Yes
Additional Features
Electronic Overload Protection
Overall Length
30mm
Overall Width
166.9mm
Overall Depth
142mm
Mounting Type
Plug-In
Hazardous Area Certification
ATEX
Series
3RK1308
País de Origem
Germany