Siemens SIRIUS Advanced Motor Starter, 0.12 kW, 0.1 → 0.5 A

Nº de Estoque RS: 136-5255Marca: SiemensPart Number: 3RM1101-2AA04Distrelec Article No.: 30264125
brand-logo
Ver tudo em Motor Starters

Documentos Técnicos

Especificações

Brand

Siemens

Power Rating

0.12 kW

Range

SIRIUS

Overall Length

141.6mm

Overall Width

22.5mm

Overall Depth

100mm

Mounting Type

Chassis Mount, Snap-On Mount

Series

3RM1

Standards Met

ATEX, CCC, CE, CSA, EAC, UL

País de Origem

Germany

Detalhes do produto

Failsafe D.O.L. Motor Starter

Sirius 3RM1 motor starters are compact 22.5 mm wide devices that combine a various functions in a single enclosure.
They consist of combinations of relay contacts, power semiconductors (hybrid technology), and an electronic overload relay for switching induction under normal operating conditions.

Approvals

CCC, CSA, UL, EAC, ATEX.

Standards

IEC/EN 60947-4-2, IEC 61508-1: SIL 3, ISO 13849: PLe.

Siemens SIRIUS 3RM1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 5.032,09

R$ 5.032,09 Each (Sem VAT)

Siemens SIRIUS Advanced Motor Starter, 0.12 kW, 0.1 → 0.5 A

R$ 5.032,09

R$ 5.032,09 Each (Sem VAT)

Siemens SIRIUS Advanced Motor Starter, 0.12 kW, 0.1 → 0.5 A
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Brand

Siemens

Power Rating

0.12 kW

Range

SIRIUS

Overall Length

141.6mm

Overall Width

22.5mm

Overall Depth

100mm

Mounting Type

Chassis Mount, Snap-On Mount

Series

3RM1

Standards Met

ATEX, CCC, CE, CSA, EAC, UL

País de Origem

Germany

Detalhes do produto

Failsafe D.O.L. Motor Starter

Sirius 3RM1 motor starters are compact 22.5 mm wide devices that combine a various functions in a single enclosure.
They consist of combinations of relay contacts, power semiconductors (hybrid technology), and an electronic overload relay for switching induction under normal operating conditions.

Approvals

CCC, CSA, UL, EAC, ATEX.

Standards

IEC/EN 60947-4-2, IEC 61508-1: SIL 3, ISO 13849: PLe.

Siemens SIRIUS 3RM1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more