Siemens Thermistor motor protection relay Monitoring Relay, SPDT

Nº de Estoque RS: 392-7267Marca: SiemensPart Number: 3RN1010-1CB00
brand-logo
Ver tudo em Monitoramento de Relés

Documentos Técnicos

Especificações

Brand

Siemens

Monitoring Application

Thermistor motor protection relay

Contact Configuration

SPDT

Temperature Sensing Range

+60 → +180°C

Temperature Sensitivity

Overtemperature, Undertemperature

Series

3RN1

Minimum Temperature Sensed

+60°C

Height

92mm

Terminal Type

Screw

Minimum Operating Temperature

-25°C

Width

22.5mm

Length

91mm

Maximum Operating Temperature

+60°C

Dimensions

91 x 22.5 x 92mm

Maximum Temperature Sensed

+180°C

Operating Temperature Range

+60°C

Detalhes do produto

SIRIUS 3RN10 10 // 11 Thermistor motor protection relay

Standards

EN 50081-2, EN 50082-2 and DIN VDE 0660 Parts 302 and 303 and IEC 34-11-2 Section 1 and 2

Siemens 3RN1 Thermistor Relays

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em
Informações de estoque temporariamente indisponíveis.

P.O.A.

Siemens Thermistor motor protection relay Monitoring Relay, SPDT

P.O.A.

Siemens Thermistor motor protection relay Monitoring Relay, SPDT
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em

Documentos Técnicos

Especificações

Brand

Siemens

Monitoring Application

Thermistor motor protection relay

Contact Configuration

SPDT

Temperature Sensing Range

+60 → +180°C

Temperature Sensitivity

Overtemperature, Undertemperature

Series

3RN1

Minimum Temperature Sensed

+60°C

Height

92mm

Terminal Type

Screw

Minimum Operating Temperature

-25°C

Width

22.5mm

Length

91mm

Maximum Operating Temperature

+60°C

Dimensions

91 x 22.5 x 92mm

Maximum Temperature Sensed

+180°C

Operating Temperature Range

+60°C

Detalhes do produto

SIRIUS 3RN10 10 // 11 Thermistor motor protection relay

Standards

EN 50081-2, EN 50082-2 and DIN VDE 0660 Parts 302 and 303 and IEC 34-11-2 Section 1 and 2

Siemens 3RN1 Thermistor Relays

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em