Documentos Técnicos
Especificações
Brand
SiemensSupply Voltage
200 → 240 V ac, 24V ac/dc
Mounting Type
DIN Rail
Mode of Operation
ON Delay
Time Range
5 → 100s
Number of Contacts
1
Number of Timer Functions
Single
Contact Configuration
SPDT
Time Increment
Seconds
Maximum Voltage
250 V dc, 400V ac
Switch Configuration
SPDT
Terminal Type
Screw
Power Supply
External
Minimum Voltage
24V ac/dc
Width
22.5mm
Length
83mm
Depth
90mm
País de Origem
Germany
Detalhes do produto
Siemens SIRIUS 3RP15 - On-Delay Timer Relay
ON-Delay timing relays SIRIUS 3RP15 are used in control, starting, and protective circuits for all switching operations involving time delays. They guarantee a high level of functionality and a high repeat accuracy of timer settings.
P.O.A.
1
P.O.A.
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
SiemensSupply Voltage
200 → 240 V ac, 24V ac/dc
Mounting Type
DIN Rail
Mode of Operation
ON Delay
Time Range
5 → 100s
Number of Contacts
1
Number of Timer Functions
Single
Contact Configuration
SPDT
Time Increment
Seconds
Maximum Voltage
250 V dc, 400V ac
Switch Configuration
SPDT
Terminal Type
Screw
Power Supply
External
Minimum Voltage
24V ac/dc
Width
22.5mm
Length
83mm
Depth
90mm
País de Origem
Germany
Detalhes do produto
Siemens SIRIUS 3RP15 - On-Delay Timer Relay
ON-Delay timing relays SIRIUS 3RP15 are used in control, starting, and protective circuits for all switching operations involving time delays. They guarantee a high level of functionality and a high repeat accuracy of timer settings.