Siemens 3RP25 Series DIN Rail Mount Timer Relay, 12 → 240V ac/dc, 1-Contact, 5 → 100s, 1-Function, SPDT

Nº de Estoque RS: 831-6029Marca: SiemensPart Number: 3RP2513-1AW30
brand-logo
Ver tudo em Timer Relays

Documentos Técnicos

Especificações

Brand

Siemens

Supply Voltage

12 → 240V ac/dc

Mounting Type

DIN Rail

Mode of Operation

ON Delay

Time Range

5 → 100s

Number of Contacts

1

Number of Timer Functions

Single

Contact Configuration

SPDT

Time Increment

Seconds

Maximum Current

3A

Maximum Voltage

240V ac/dc

Switch Configuration

SPDT

Terminal Type

Screw

Width

17.5mm

Minimum Voltage

12V ac/dc

Length

90mm

Series

3RP25

Maximum Operating Temperature

+60°C

Depth

100mm

Contact Material

AgSnO2

Minimum Operating Temperature

-25°C

Time Delay

250ms

País de Origem

Germany

Detalhes do produto

Siemens SIRIUS 3RP25 - On-Delay Timer Relay

SIRIUS 3RP25 series time relays are used in control, starting, and protective circuits for all switching operations involving time delays.
Their fully developed concept and space-saving, compact design make the time relays ideal modules for control cabinet, switchgear and control manufacturers in the industry.

Informações de estoque temporariamente indisponíveis.

R$ 1.377,90

R$ 1.377,90 Each (Sem VAT)

Siemens 3RP25 Series DIN Rail Mount Timer Relay, 12 → 240V ac/dc, 1-Contact, 5 → 100s, 1-Function, SPDT

R$ 1.377,90

R$ 1.377,90 Each (Sem VAT)

Siemens 3RP25 Series DIN Rail Mount Timer Relay, 12 → 240V ac/dc, 1-Contact, 5 → 100s, 1-Function, SPDT
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Brand

Siemens

Supply Voltage

12 → 240V ac/dc

Mounting Type

DIN Rail

Mode of Operation

ON Delay

Time Range

5 → 100s

Number of Contacts

1

Number of Timer Functions

Single

Contact Configuration

SPDT

Time Increment

Seconds

Maximum Current

3A

Maximum Voltage

240V ac/dc

Switch Configuration

SPDT

Terminal Type

Screw

Width

17.5mm

Minimum Voltage

12V ac/dc

Length

90mm

Series

3RP25

Maximum Operating Temperature

+60°C

Depth

100mm

Contact Material

AgSnO2

Minimum Operating Temperature

-25°C

Time Delay

250ms

País de Origem

Germany

Detalhes do produto

Siemens SIRIUS 3RP25 - On-Delay Timer Relay

SIRIUS 3RP25 series time relays are used in control, starting, and protective circuits for all switching operations involving time delays.
Their fully developed concept and space-saving, compact design make the time relays ideal modules for control cabinet, switchgear and control manufacturers in the industry.