Documentos Técnicos
Especificações
Brand
SiemensSupply Voltage
24V ac/dc
Mounting Type
DIN Rail
Mode of Operation
ON Delay
Time Range
0.05 s → 100h
Number of Contacts
2
Number of Timer Functions
Single
Contact Configuration
DPDT
Time Increment
Hours, Seconds
Maximum Current
3A
Maximum Voltage
24V ac/dc
Switch Configuration
DP4T
Terminal Type
Screw
Width
91.6mm
Power Supply
External
Depth
100mm
Series
3RP25
Maximum Operating Temperature
+60°C
Length
22.5mm
Minimum Current
0.01A
Contact Material
Silver Tin Oxide
Minimum Operating Temperature
-25°C
País de Origem
Germany
Detalhes do produto
SIRIUS 3RP25 - Multifunction Timer Relay
Timing relay SIRIUS 3RP25, 27 functions, for all switching operations involving time delays in control, starting, protection and regulation circuits.
Wide range of applications due to wide variety of functions within a very small space. Can be used worldwide thanks to international approvals and wide range of voltages. The innovative enclosure concept in an industrial design offers labelled cover caps, removable terminals and much more.
Available as single or multifunctional time relay with semi-conductor output or as electromechanical relay with or without positively driven operation, in each case with various connection technologies.
The scope of supply already includes adhesive films for marking of functions.
The 3RP25 timing relays replace the well-proven 3RP15 series.
R$ 1.937,51
R$ 1.937,51 Each (Sem VAT)
1
R$ 1.937,51
R$ 1.937,51 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
SiemensSupply Voltage
24V ac/dc
Mounting Type
DIN Rail
Mode of Operation
ON Delay
Time Range
0.05 s → 100h
Number of Contacts
2
Number of Timer Functions
Single
Contact Configuration
DPDT
Time Increment
Hours, Seconds
Maximum Current
3A
Maximum Voltage
24V ac/dc
Switch Configuration
DP4T
Terminal Type
Screw
Width
91.6mm
Power Supply
External
Depth
100mm
Series
3RP25
Maximum Operating Temperature
+60°C
Length
22.5mm
Minimum Current
0.01A
Contact Material
Silver Tin Oxide
Minimum Operating Temperature
-25°C
País de Origem
Germany
Detalhes do produto
SIRIUS 3RP25 - Multifunction Timer Relay
Timing relay SIRIUS 3RP25, 27 functions, for all switching operations involving time delays in control, starting, protection and regulation circuits.
Wide range of applications due to wide variety of functions within a very small space. Can be used worldwide thanks to international approvals and wide range of voltages. The innovative enclosure concept in an industrial design offers labelled cover caps, removable terminals and much more.
Available as single or multifunctional time relay with semi-conductor output or as electromechanical relay with or without positively driven operation, in each case with various connection technologies.
The scope of supply already includes adhesive films for marking of functions.
The 3RP25 timing relays replace the well-proven 3RP15 series.