Siemens SIRIUS 3RT Size S10, 3RT1 Contactor, 127 V Coil, 3-Pole, 265 A, 132 kW, 2NO + 2NC

Nº de Estoque RS: 216-4034Marca: SiemensPart Number: 3RT1065-6AF36Distrelec Article No.: 11082343
brand-logo
Ver tudo em Contatores

Documentos Técnicos

Especificações

Brand

Siemens

Coil Voltage

127 V

Number of Poles

3

Contact Current Rating

265 A

Series

Size S10, 3RT1

Range

SIRIUS 3RT

Power Rating

132 kW

Normal State Configuration

2NO + 2NC

Number Of Auxiliary Contacts

2

Auxiliary Contact Configuration

2NO + 2NC

Terminal Type

Screw

Length

210mm

Width

145mm

Depth

202mm

Better World Claim

Repairable by the end user

Better World Product (Find out more)

Yes

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+60°C

Control Voltage

110 → 127 V ac/dc

País de Origem

Germany

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

R$ 27.809,98

R$ 27.809,98 Each (Sem VAT)

Siemens SIRIUS 3RT Size S10, 3RT1 Contactor, 127 V Coil, 3-Pole, 265 A, 132 kW, 2NO + 2NC

R$ 27.809,98

R$ 27.809,98 Each (Sem VAT)

Siemens SIRIUS 3RT Size S10, 3RT1 Contactor, 127 V Coil, 3-Pole, 265 A, 132 kW, 2NO + 2NC

Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Brand

Siemens

Coil Voltage

127 V

Number of Poles

3

Contact Current Rating

265 A

Series

Size S10, 3RT1

Range

SIRIUS 3RT

Power Rating

132 kW

Normal State Configuration

2NO + 2NC

Number Of Auxiliary Contacts

2

Auxiliary Contact Configuration

2NO + 2NC

Terminal Type

Screw

Length

210mm

Width

145mm

Depth

202mm

Better World Claim

Repairable by the end user

Better World Product (Find out more)

Yes

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+60°C

Control Voltage

110 → 127 V ac/dc

País de Origem

Germany

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more