Siemens SIRIUS Size S0, 3RT2 Contactor, 24 V ac Coil, 3-Pole, 12 A, 5.5 kW, 3NO, 400 V ac

Nº de Estoque RS: 866-5696Marca: SiemensPart Number: 3RT2024-1AC20
brand-logo
Ver tudo em Contatores

Documentos Técnicos

Especificações

Brand

Siemens

Coil Voltage

24 V ac

Number of Poles

3

Contact Voltage Rating

400 V ac

Contact Current Rating

12 A

Power Rating

5.5 kW

Range

SIRIUS

Series

Size S0, 3RT2

Normal State Configuration

3NO

Number Of Auxiliary Contacts

2

Auxiliary Contact Configuration

1NO + 1NC

Terminal Type

Screw

Width

45mm

Length

85mm

Depth

97mm

Better World Claim

Low carbon manufacture

Better World Product (Find out more)

Yes

Mounting Style

Surface Mount

Maximum Operating Temperature

+60°C

Pole and Throw Configuration

3P

Minimum Operating Temperature

-25°C

Load Current

11A

País de Origem

Germany

Detalhes do produto

Contactors - 3RT Range, Screw Connections

The 3RT Range of Siemens Contactors. All models are highly reliable and extremely good quality.

Informações de estoque temporariamente indisponíveis.

R$ 1.060,54

R$ 1.060,54 Each (Sem VAT)

Siemens SIRIUS Size S0, 3RT2 Contactor, 24 V ac Coil, 3-Pole, 12 A, 5.5 kW, 3NO, 400 V ac

R$ 1.060,54

R$ 1.060,54 Each (Sem VAT)

Siemens SIRIUS Size S0, 3RT2 Contactor, 24 V ac Coil, 3-Pole, 12 A, 5.5 kW, 3NO, 400 V ac
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Documentos Técnicos

Especificações

Brand

Siemens

Coil Voltage

24 V ac

Number of Poles

3

Contact Voltage Rating

400 V ac

Contact Current Rating

12 A

Power Rating

5.5 kW

Range

SIRIUS

Series

Size S0, 3RT2

Normal State Configuration

3NO

Number Of Auxiliary Contacts

2

Auxiliary Contact Configuration

1NO + 1NC

Terminal Type

Screw

Width

45mm

Length

85mm

Depth

97mm

Better World Claim

Low carbon manufacture

Better World Product (Find out more)

Yes

Mounting Style

Surface Mount

Maximum Operating Temperature

+60°C

Pole and Throw Configuration

3P

Minimum Operating Temperature

-25°C

Load Current

11A

País de Origem

Germany

Detalhes do produto

Contactors - 3RT Range, Screw Connections

The 3RT Range of Siemens Contactors. All models are highly reliable and extremely good quality.