Siemens SIRIUS 3RT 3RT2 Contactor, 230 V ac Coil, 3-Pole, 12 A, 5.5 kW, 1NO + 1NC

Nº de Estoque RS: 203-2610Marca: SiemensPart Number: 3RT2024-1AL20Distrelec Article No.: 30132810
brand-logo
Ver tudo em Contatores

Documentos Técnicos

Especificações

Brand

Siemens

Coil Voltage

230 V ac

Number of Poles

3

Contact Current Rating

12 A

Range

SIRIUS 3RT

Series

3RT2

Power Rating

5.5 kW

Function

Reversing

Normal State Configuration

1NO + 1NC

Number Of Auxiliary Contacts

2

Auxiliary Contact Configuration

1NO + 1NC

Terminal Type

Screw

Width

45mm

Depth

97mm

Better World Product (Find out more)

Yes

Better World Claim

Low carbon manufacture

Minimum Operating Temperature

-25°C

Load Current

11A

Pole and Throw Configuration

3P

Mounting Style

Screw & Snap-On

Control Voltage

230 V ac

Maximum Operating Temperature

+60°C

País de Origem

Germany

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 1.083,52

R$ 1.083,52 Each (Sem VAT)

Siemens SIRIUS 3RT 3RT2 Contactor, 230 V ac Coil, 3-Pole, 12 A, 5.5 kW, 1NO + 1NC

R$ 1.083,52

R$ 1.083,52 Each (Sem VAT)

Siemens SIRIUS 3RT 3RT2 Contactor, 230 V ac Coil, 3-Pole, 12 A, 5.5 kW, 1NO + 1NC
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Brand

Siemens

Coil Voltage

230 V ac

Number of Poles

3

Contact Current Rating

12 A

Range

SIRIUS 3RT

Series

3RT2

Power Rating

5.5 kW

Function

Reversing

Normal State Configuration

1NO + 1NC

Number Of Auxiliary Contacts

2

Auxiliary Contact Configuration

1NO + 1NC

Terminal Type

Screw

Width

45mm

Depth

97mm

Better World Product (Find out more)

Yes

Better World Claim

Low carbon manufacture

Minimum Operating Temperature

-25°C

Load Current

11A

Pole and Throw Configuration

3P

Mounting Style

Screw & Snap-On

Control Voltage

230 V ac

Maximum Operating Temperature

+60°C

País de Origem

Germany

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more