Documentos Técnicos
Especificações
Brand
SiemensCoil Voltage
230 V ac
Number of Poles
3
Contact Voltage Rating
690 V ac
Contact Current Rating
50 A
Range
Sirius Innovation
Power Rating
48 kW
Series
3RT2
Normal State Configuration
3NO
Number Of Auxiliary Contacts
2
Terminal Type
Screw
Width
97mm
Length
45mm
Depth
85mm
Pole and Throw Configuration
3PST
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+60°C
País de Origem
Germany
Detalhes do produto
Contactors – 3RT2 Range
The 3RT2 contactors are climate-proof and are suitable and tested for use worldwide, sizes S00 to S2, up to 37 kW
Approvals
CE, UL, CSA, CCC
P.O.A.
1
P.O.A.
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
SiemensCoil Voltage
230 V ac
Number of Poles
3
Contact Voltage Rating
690 V ac
Contact Current Rating
50 A
Range
Sirius Innovation
Power Rating
48 kW
Series
3RT2
Normal State Configuration
3NO
Number Of Auxiliary Contacts
2
Terminal Type
Screw
Width
97mm
Length
45mm
Depth
85mm
Pole and Throw Configuration
3PST
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+60°C
País de Origem
Germany
Detalhes do produto
Contactors – 3RT2 Range
The 3RT2 contactors are climate-proof and are suitable and tested for use worldwide, sizes S00 to S2, up to 37 kW
Approvals
CE, UL, CSA, CCC