Siemens Surge Protector, 24 → 48 V ac, 24 → 70V dc, Clip-On Mount

Nº de Estoque RS: 875-1080Marca: SiemensPart Number: 3RT2936-1BB00Distrelec Article No.: 30124316
brand-logo
Ver tudo em Surge Protection Devices

Documentos Técnicos

Especificações

Brand

Siemens

Device Type

Surge Protector

Voltage Protection Rating

24 → 48 V ac, 24 → 70V dc

Range

SIRIUS

Mounting Style

Clip-On

Length

29.5mm

Width

30mm

Depth

14.4mm

Dimensions

29.5 x 30 x 14.4mm

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+60°C

Better World Product (Find out more)

Yes

Operating Temperature Range

-25 → +60 °C

Better World Claim

Low carbon manufacture

País de Origem

Czech Republic

Detalhes do produto

Surge Suppressors

A selection of Surge Suppressors for use with the SIRIUS range of Contactors

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 234,16

R$ 234,16 Each (Sem VAT)

Siemens Surge Protector, 24 → 48 V ac, 24 → 70V dc, Clip-On Mount

R$ 234,16

R$ 234,16 Each (Sem VAT)

Siemens Surge Protector, 24 → 48 V ac, 24 → 70V dc, Clip-On Mount
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Brand

Siemens

Device Type

Surge Protector

Voltage Protection Rating

24 → 48 V ac, 24 → 70V dc

Range

SIRIUS

Mounting Style

Clip-On

Length

29.5mm

Width

30mm

Depth

14.4mm

Dimensions

29.5 x 30 x 14.4mm

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+60°C

Better World Product (Find out more)

Yes

Operating Temperature Range

-25 → +60 °C

Better World Claim

Low carbon manufacture

País de Origem

Czech Republic

Detalhes do produto

Surge Suppressors

A selection of Surge Suppressors for use with the SIRIUS range of Contactors

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more