Documentos Técnicos
Especificações
Brand
SiemensFLC Motor Rating
4.5 → 6.3 A
Contact Current Rating
6.3 A
Range
Sirius Classic
Pole Configuration
3P
Series
3RU
Mounting Style
Direct Contactor
Power Rating
2.2 kW
Normal State Configuration
NO/NC
Reset Method
Automatic, Manual
Terminal Type
Screw
Number Of Auxiliary Contacts
2
Width
45mm
Depth
96mm
Length
97mm
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+70°C
Operating Temperature Range
-20 → +70 °C
Contact Voltage Rating
690 V ac
País de Origem
Germany
Detalhes do produto
Overload Relays - 3RU11 Range
Approvals
UL, CSA
Standards
IEC947, VDE0990, EN60947
P.O.A.
1
P.O.A.
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
SiemensFLC Motor Rating
4.5 → 6.3 A
Contact Current Rating
6.3 A
Range
Sirius Classic
Pole Configuration
3P
Series
3RU
Mounting Style
Direct Contactor
Power Rating
2.2 kW
Normal State Configuration
NO/NC
Reset Method
Automatic, Manual
Terminal Type
Screw
Number Of Auxiliary Contacts
2
Width
45mm
Depth
96mm
Length
97mm
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+70°C
Operating Temperature Range
-20 → +70 °C
Contact Voltage Rating
690 V ac
País de Origem
Germany
Detalhes do produto
Overload Relays - 3RU11 Range
Approvals
UL, CSA
Standards
IEC947, VDE0990, EN60947