Siemens SIRIUS 3RU2 Thermal Overload Relay 1NC/1NO, 5 A F.L.C, 3 A Contact Rating, 4 kW, 3P, SIRIUS

Nº de Estoque RS: 252-3312Marca: SiemensPart Number: 3RU21261FJ0
brand-logo
Ver tudo em Contactor Overload Relays

Documentos Técnicos

Especificações

Brand

Siemens

FLC Motor Rating

5 A

Contact Current Rating

3 A

Range

SIRIUS

Pole Configuration

3P

Series

SIRIUS 3RU2

Power Rating

4 kW

Normal State Configuration

1NC/1NO

País de Origem

Germany

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 1.520,93

R$ 1.520,93 Each (Sem VAT)

Siemens SIRIUS 3RU2 Thermal Overload Relay 1NC/1NO, 5 A F.L.C, 3 A Contact Rating, 4 kW, 3P, SIRIUS

R$ 1.520,93

R$ 1.520,93 Each (Sem VAT)

Siemens SIRIUS 3RU2 Thermal Overload Relay 1NC/1NO, 5 A F.L.C, 3 A Contact Rating, 4 kW, 3P, SIRIUS
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Brand

Siemens

FLC Motor Rating

5 A

Contact Current Rating

3 A

Range

SIRIUS

Pole Configuration

3P

Series

SIRIUS 3RU2

Power Rating

4 kW

Normal State Configuration

1NC/1NO

País de Origem

Germany

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more