Siemens 3RV1 Series Terminator for Use with 3RV Series, 24mm Length, 3-Phase

Nº de Estoque RS: 246-5241Marca: SiemensPart Number: 3RV1915-5A
brand-logo
Ver tudo em Motor Accessories

Documentos Técnicos

Especificações

Brand

Siemens

Accessory Type

Terminal

For Use With

3RV Series

Series

3RV1

Electrical Phase

3

Length

24mm

Width

44mm

Depth

25mm

Dimensions

24 x 44 x 25 mm

País de Origem

Germany

Detalhes do produto

Busbar Feeder

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em
Informações de estoque temporariamente indisponíveis.

R$ 253,52

R$ 253,52 Each (Sem VAT)

Siemens 3RV1 Series Terminator for Use with 3RV Series, 24mm Length, 3-Phase

R$ 253,52

R$ 253,52 Each (Sem VAT)

Siemens 3RV1 Series Terminator for Use with 3RV Series, 24mm Length, 3-Phase
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em

Documentos Técnicos

Especificações

Brand

Siemens

Accessory Type

Terminal

For Use With

3RV Series

Series

3RV1

Electrical Phase

3

Length

24mm

Width

44mm

Depth

25mm

Dimensions

24 x 44 x 25 mm

País de Origem

Germany

Detalhes do produto

Busbar Feeder

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em