Siemens SIRIUS 3RW Soft Starter, , 22 kW, 400 V ac, 3 Phase, IP20

Nº de Estoque RS: 746-4956Marca: SiemensPart Number: 3RW4036-1BB04Distrelec Article No.: 30055772
brand-logo
Ver tudo em Motor Starters

Documentos Técnicos

Especificações

Brand

Siemens

Power Rating

22 kW

Motor Starter Type

Soft Start

Range

SIRIUS 3RW

Voltage Rating

400 V ac

Phase

3

Current Rating

45 A

IP Rating

IP20

Number of Poles

3

Overall Length

170mm

Overall Width

55mm

Overall Depth

170mm

Series

3RW40

Better World Claim

Concentrated or compact solution, Saves energy

Better World Product (Find out more)

Yes

Standards Met

CCC, CE, CSA, EAC, UL

Distrelec Product Id

30055772

País de Origem

Czech Republic

Detalhes do produto

Sirius 3RW40

Soft starter SIRIUS 3RW40 for standard applications for the soft starting and ramp-down of three-phase asynchronous motors. The integrated bypass allows a very compact construction and ensures low heat dissipation in the control cabinet. Intelligent monitoring functions protect the soft starter against overheating and the motor against overload. In addition, you can limit the current during startup to a settable maximum value.

Você pode estar interessado em
Informações de estoque temporariamente indisponíveis.

R$ 17.785,37

R$ 17.785,37 Each (Sem VAT)

Siemens SIRIUS 3RW Soft Starter, , 22 kW, 400 V ac, 3 Phase, IP20

R$ 17.785,37

R$ 17.785,37 Each (Sem VAT)

Siemens SIRIUS 3RW Soft Starter, , 22 kW, 400 V ac, 3 Phase, IP20
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.
Você pode estar interessado em

Documentos Técnicos

Especificações

Brand

Siemens

Power Rating

22 kW

Motor Starter Type

Soft Start

Range

SIRIUS 3RW

Voltage Rating

400 V ac

Phase

3

Current Rating

45 A

IP Rating

IP20

Number of Poles

3

Overall Length

170mm

Overall Width

55mm

Overall Depth

170mm

Series

3RW40

Better World Claim

Concentrated or compact solution, Saves energy

Better World Product (Find out more)

Yes

Standards Met

CCC, CE, CSA, EAC, UL

Distrelec Product Id

30055772

País de Origem

Czech Republic

Detalhes do produto

Sirius 3RW40

Soft starter SIRIUS 3RW40 for standard applications for the soft starting and ramp-down of three-phase asynchronous motors. The integrated bypass allows a very compact construction and ensures low heat dissipation in the control cabinet. Intelligent monitoring functions protect the soft starter against overheating and the motor against overload. In addition, you can limit the current during startup to a settable maximum value.

Você pode estar interessado em