Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Siemens SIRIUS 3RW Soft Starter, , 22 kW, 480 V ac, 3 Phase, IP20

Nº de Estoque RS: 420-518Marca: SiemensPart Number: 3RW4036-1BB14Distrelec Article No.: 30055773
brand-logo
Ver tudo em Motor Starters

Documentos Técnicos

Especificações

Brand

Siemens

Power Rating

22 kW

Range

SIRIUS 3RW

Motor Starter Type

Soft Start

Voltage Rating

480 V ac

Phase

3

Current Rating

45 A

IP Rating

IP20

Number of Poles

3

Overall Length

170mm

Overall Width

55mm

Overall Depth

170mm

Mounting Type

Chassis Mount

Hazardous Area Certification

ATEX

Series

3RW40

Better World Product (Find out more)

Yes

Better World Claim

Concentrated or compact solution, Saves energy

Distrelec Product Id

30055773

País de Origem

Germany

Detalhes do produto

Sirius 3RW40

Soft starter SIRIUS 3RW40 for standard applications for the soft starting and ramp-down of three-phase asynchronous motors. The integrated bypass allows a very compact construction and ensures low heat dissipation in the control cabinet. Intelligent monitoring functions protect the soft starter against overheating and the motor against overload. In addition, you can limit the current during startup to a settable maximum value.

Informações de estoque temporariamente indisponíveis.

R$ 21.477,02

R$ 21.477,02 Each (Sem VAT)

Siemens SIRIUS 3RW Soft Starter, , 22 kW, 480 V ac, 3 Phase, IP20

R$ 21.477,02

R$ 21.477,02 Each (Sem VAT)

Siemens SIRIUS 3RW Soft Starter, , 22 kW, 480 V ac, 3 Phase, IP20
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Documentos Técnicos

Especificações

Brand

Siemens

Power Rating

22 kW

Range

SIRIUS 3RW

Motor Starter Type

Soft Start

Voltage Rating

480 V ac

Phase

3

Current Rating

45 A

IP Rating

IP20

Number of Poles

3

Overall Length

170mm

Overall Width

55mm

Overall Depth

170mm

Mounting Type

Chassis Mount

Hazardous Area Certification

ATEX

Series

3RW40

Better World Product (Find out more)

Yes

Better World Claim

Concentrated or compact solution, Saves energy

Distrelec Product Id

30055773

País de Origem

Germany

Detalhes do produto

Sirius 3RW40

Soft starter SIRIUS 3RW40 for standard applications for the soft starting and ramp-down of three-phase asynchronous motors. The integrated bypass allows a very compact construction and ensures low heat dissipation in the control cabinet. Intelligent monitoring functions protect the soft starter against overheating and the motor against overload. In addition, you can limit the current during startup to a settable maximum value.