Siemens SIRIUS 3RW Soft Starter, , 37 kW, 400 V ac, 3 Phase

Nº de Estoque RS: 746-4953Marca: SiemensPart Number: 3RW4038-1BB04Distrelec Article No.: 30402182
brand-logo
Ver tudo em Motor Starters

Documentos Técnicos

Especificações

Brand

Siemens

Power Rating

37 kW

Motor Starter Type

Soft Start

Range

SIRIUS 3RW

Voltage Rating

400 V ac

Phase

3

Current Rating

72 A

IP Rating

IP00

Overall Length

170mm

Overall Width

55mm

Overall Depth

170mm

Series

3RW40

Better World Product (Find out more)

Yes

Better World Claim

Concentrated or compact solution, Saves energy

Distrelec Product Id

30402182

País de Origem

Czech Republic

Detalhes do produto

Sirius 3RW40

Soft starter SIRIUS 3RW40 for standard applications for the soft starting and ramp-down of three-phase asynchronous motors. The integrated bypass allows a very compact construction and ensures low heat dissipation in the control cabinet. Intelligent monitoring functions protect the soft starter against overheating and the motor against overload. In addition, you can limit the current during startup to a settable maximum value.

Informações de estoque temporariamente indisponíveis.

R$ 24.210,23

R$ 24.210,23 Each (Sem VAT)

Siemens SIRIUS 3RW Soft Starter, , 37 kW, 400 V ac, 3 Phase

R$ 24.210,23

R$ 24.210,23 Each (Sem VAT)

Siemens SIRIUS 3RW Soft Starter, , 37 kW, 400 V ac, 3 Phase
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Documentos Técnicos

Especificações

Brand

Siemens

Power Rating

37 kW

Motor Starter Type

Soft Start

Range

SIRIUS 3RW

Voltage Rating

400 V ac

Phase

3

Current Rating

72 A

IP Rating

IP00

Overall Length

170mm

Overall Width

55mm

Overall Depth

170mm

Series

3RW40

Better World Product (Find out more)

Yes

Better World Claim

Concentrated or compact solution, Saves energy

Distrelec Product Id

30402182

País de Origem

Czech Republic

Detalhes do produto

Sirius 3RW40

Soft starter SIRIUS 3RW40 for standard applications for the soft starting and ramp-down of three-phase asynchronous motors. The integrated bypass allows a very compact construction and ensures low heat dissipation in the control cabinet. Intelligent monitoring functions protect the soft starter against overheating and the motor against overload. In addition, you can limit the current during startup to a settable maximum value.