Siemens 3SB3 Series Push Button, Panel Mount, 22mm Cutout, IP66

Nº de Estoque RS: 847-0845Marca: SiemensPart Number: 3SB3000-4MD01
brand-logo
Ver tudo em Unidades Completas de Botão

Documentos Técnicos

Especificações

Brand

Siemens

Illuminated

No

Panel Cut Out Diameter

22mm

Series

3SB3

Mounting Type

Panel Mount

Push Button Colour

Silver

IP Rating

IP66

Push Button Diameter

28.5mm

Push Button Material

Metal

Manufacturer Part No.

3SB3000-4MD01

Terminal Type

Screw

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+70°C

País de Origem

Germany

Detalhes do produto

3SB3 - Pushbutton

The 3SB3 series from Siemens offer a wide variety of quality, high performance pilot devices for a multitude of applications. The 22mm modular range of switches, pushbuttons and signalling devices are available for front panel mounting and rear conductor connection.
The 3SB3 series with a nominal diameter of 22 mm is available:
•in a square design for a 26 mm ´ 26 mm cut out, plastic version
•in a round design, plastic and metal versions
The devices are of modern industrial design and can be mounted rapidly by a single person. The operating surfaces of the pushbuttons and illuminated pushbuttons are concave.
The devices are climate-proof (KTW 24) and are suitable for standard industrial applications.

Você pode estar interessado em
Informações de estoque temporariamente indisponíveis.

P.O.A.

Siemens 3SB3 Series Push Button, Panel Mount, 22mm Cutout, IP66

P.O.A.

Siemens 3SB3 Series Push Button, Panel Mount, 22mm Cutout, IP66
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Você pode estar interessado em

Documentos Técnicos

Especificações

Brand

Siemens

Illuminated

No

Panel Cut Out Diameter

22mm

Series

3SB3

Mounting Type

Panel Mount

Push Button Colour

Silver

IP Rating

IP66

Push Button Diameter

28.5mm

Push Button Material

Metal

Manufacturer Part No.

3SB3000-4MD01

Terminal Type

Screw

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+70°C

País de Origem

Germany

Detalhes do produto

3SB3 - Pushbutton

The 3SB3 series from Siemens offer a wide variety of quality, high performance pilot devices for a multitude of applications. The 22mm modular range of switches, pushbuttons and signalling devices are available for front panel mounting and rear conductor connection.
The 3SB3 series with a nominal diameter of 22 mm is available:
•in a square design for a 26 mm ´ 26 mm cut out, plastic version
•in a round design, plastic and metal versions
The devices are of modern industrial design and can be mounted rapidly by a single person. The operating surfaces of the pushbuttons and illuminated pushbuttons are concave.
The devices are climate-proof (KTW 24) and are suitable for standard industrial applications.

Você pode estar interessado em