Siemens 3SB Series Emergency Stop Push Button, Panel Mount, 22mm Cutout, IP66

Nº de Estoque RS: 847-0814Marca: SiemensPart Number: 3SB30001HA26
brand-logo
Ver tudo em Botão de Parada de Emergência

Documentos Técnicos

Especificações

Brand

Siemens

Mounting Type

Panel Mount

Cutout Diameter

22mm

Series

3SB

Illuminated

No

IP Rating

IP66

Colour

Red

Push Button Shape

Round

Depth

78mm

Push Button Material

Plastic

País de Origem

Germany

Detalhes do produto

3SB3 - Pushbutton

The 3SB3 series from Siemens offer a wide variety of quality, high performance pilot devices for a multitude of applications. The 22mm modular range of switches, pushbuttons and signalling devices are available for front panel mounting and rear conductor connection.
The 3SB3 series with a nominal diameter of 22 mm is available:
•in a square design for a 26 mm ´ 26 mm cut out, plastic version
•in a round design, plastic and metal versions
The devices are of modern industrial design and can be mounted rapidly by a single person. The operating surfaces of the pushbuttons and illuminated pushbuttons are concave.
The devices are climate-proof (KTW 24) and are suitable for standard industrial applications.

Informações de estoque temporariamente indisponíveis.

P.O.A.

Siemens 3SB Series Emergency Stop Push Button, Panel Mount, 22mm Cutout, IP66

P.O.A.

Siemens 3SB Series Emergency Stop Push Button, Panel Mount, 22mm Cutout, IP66
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Brand

Siemens

Mounting Type

Panel Mount

Cutout Diameter

22mm

Series

3SB

Illuminated

No

IP Rating

IP66

Colour

Red

Push Button Shape

Round

Depth

78mm

Push Button Material

Plastic

País de Origem

Germany

Detalhes do produto

3SB3 - Pushbutton

The 3SB3 series from Siemens offer a wide variety of quality, high performance pilot devices for a multitude of applications. The 22mm modular range of switches, pushbuttons and signalling devices are available for front panel mounting and rear conductor connection.
The 3SB3 series with a nominal diameter of 22 mm is available:
•in a square design for a 26 mm ´ 26 mm cut out, plastic version
•in a round design, plastic and metal versions
The devices are of modern industrial design and can be mounted rapidly by a single person. The operating surfaces of the pushbuttons and illuminated pushbuttons are concave.
The devices are climate-proof (KTW 24) and are suitable for standard industrial applications.