Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Siemens 3SB3 Series Illuminated Push Button, Panel Mount, 22mm Cutout, SPST, IP66

Nº de Estoque RS: 744-8989Marca: SiemensPart Number: 3SB3206-0AA61-0CC0
brand-logo
Ver tudo em Unidades Completas de Botão

Documentos Técnicos

Especificações

Brand

Siemens

Illuminated

Yes

Panel Cut Out Diameter

22mm

Mounting Type

Panel Mount

Push Button Colour

White

Contact Configuration

SPST

Push Button Style

Flat

IP Rating

IP66

Push Button Material

Plastic

Series

3SB3

Manufacturer Part No.

3SB3206-0AA61-0CC0

Maximum AC Voltage

400V

Maximum DC Voltage

400V

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+60°C

País de Origem

Germany

Detalhes do produto

Complete Pushbutton Units - Illuminated, Flat Buttons

Complete round pushbuttons units from the Siemens 3SB3 series comprising of actuator, body and contact block, available in either metal or plastic.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

P.O.A.

Siemens 3SB3 Series Illuminated Push Button, Panel Mount, 22mm Cutout, SPST, IP66

P.O.A.

Siemens 3SB3 Series Illuminated Push Button, Panel Mount, 22mm Cutout, SPST, IP66
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Brand

Siemens

Illuminated

Yes

Panel Cut Out Diameter

22mm

Mounting Type

Panel Mount

Push Button Colour

White

Contact Configuration

SPST

Push Button Style

Flat

IP Rating

IP66

Push Button Material

Plastic

Series

3SB3

Manufacturer Part No.

3SB3206-0AA61-0CC0

Maximum AC Voltage

400V

Maximum DC Voltage

400V

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+60°C

País de Origem

Germany

Detalhes do produto

Complete Pushbutton Units - Illuminated, Flat Buttons

Complete round pushbuttons units from the Siemens 3SB3 series comprising of actuator, body and contact block, available in either metal or plastic.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more