Documentos Técnicos
Especificações
Brand
SiemensIlluminated
Yes
Panel Cut Out Diameter
22mm
Mounting Type
Panel Mount
Push Button Colour
Clear
Contact Configuration
SPST
Push Button Style
Flat
IP Rating
IP66
Series
3SB3
Push Button Material
Plastic
Manufacturer Part No.
3SB3245-0AA71
Maximum AC Voltage
24V
Maximum DC Voltage
24V
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+70°C
Terminal Type
Screw
Body Material
Plastic
Detalhes do produto
Complete Pushbutton Units - Illuminated, Flat Buttons
Complete round pushbuttons units from the Siemens 3SB3 series comprising of actuator, body and contact block, available in either metal or plastic.
P.O.A.
1
P.O.A.
Informações de estoque temporariamente indisponíveis.
1
Informações de estoque temporariamente indisponíveis.
Documentos Técnicos
Especificações
Brand
SiemensIlluminated
Yes
Panel Cut Out Diameter
22mm
Mounting Type
Panel Mount
Push Button Colour
Clear
Contact Configuration
SPST
Push Button Style
Flat
IP Rating
IP66
Series
3SB3
Push Button Material
Plastic
Manufacturer Part No.
3SB3245-0AA71
Maximum AC Voltage
24V
Maximum DC Voltage
24V
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+70°C
Terminal Type
Screw
Body Material
Plastic
Detalhes do produto
Complete Pushbutton Units - Illuminated, Flat Buttons
Complete round pushbuttons units from the Siemens 3SB3 series comprising of actuator, body and contact block, available in either metal or plastic.