Siemens Signum Series Emergency Stop Push Button, Panel Mount, 16mm Cutout, IP67

Nº de Estoque RS: 743-0032Marca: SiemensPart Number: 3SB3500-1HA26
brand-logo
Ver tudo em Botão de Parada de Emergência

Documentos Técnicos

Especificações

Brand

Siemens

Mounting Type

Panel Mount

Cutout Diameter

16mm

Illuminated

No

Series

Signum

IP Rating

IP67

Colour

Red

Push Button Material

Plastic

País de Origem

Germany

Detalhes do produto

Emergency Stop Pushbuttons

This unique portfolio of Siemens 3SB3 series is a modular range of commanding and signalling devices for front plate mounting and rear conductor connection.
The 3SB3 series are round and have a mounting diameter of 22 mm and their actuator is supplied with a holder.
Complete units are offered, but only for the most commonly used applications.
This amazing range has the following standards:
•IEC 60947-1, EN 60947-1, IEC 60947-5-1, EN 60947-5-1, IEC 60947-5-5, EN 60947-5-5 for EMERGENCY-STOP mushroom pushbuttons

Informações de estoque temporariamente indisponíveis.

P.O.A.

Siemens Signum Series Emergency Stop Push Button, Panel Mount, 16mm Cutout, IP67

P.O.A.

Siemens Signum Series Emergency Stop Push Button, Panel Mount, 16mm Cutout, IP67
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Brand

Siemens

Mounting Type

Panel Mount

Cutout Diameter

16mm

Illuminated

No

Series

Signum

IP Rating

IP67

Colour

Red

Push Button Material

Plastic

País de Origem

Germany

Detalhes do produto

Emergency Stop Pushbuttons

This unique portfolio of Siemens 3SB3 series is a modular range of commanding and signalling devices for front plate mounting and rear conductor connection.
The 3SB3 series are round and have a mounting diameter of 22 mm and their actuator is supplied with a holder.
Complete units are offered, but only for the most commonly used applications.
This amazing range has the following standards:
•IEC 60947-1, EN 60947-1, IEC 60947-5-1, EN 60947-5-1, IEC 60947-5-5, EN 60947-5-5 for EMERGENCY-STOP mushroom pushbuttons