Siemens 3SB3 Series Red Round, Latching Actuation, 22mm Cutout

Nº de Estoque RS: 743-0051Marca: SiemensPart Number: 3SB3500-1RA21
brand-logo
Ver tudo em Cabeçote de Botão

Documentos Técnicos

Especificações

Brand

Siemens

Series

3SB3

Cutout Diameter

22mm

Push Button Colour

Red

Push Button Shape

Round

Push Button Actuation

Latching

Push Button Style

Round

IP Rating

IP67

País de Origem

Czech Republic

Detalhes do produto

Push/Pull Buttons - Non illuminated

The 3SB35 series of pushbuttons are non illuminated push pull-buttons with 30, 40 or 60 mm diameter heads. These pushbuttons are metal, round and have a mounting diameter of 22mm.

Supplied with

holder.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

P.O.A.

Siemens 3SB3 Series Red Round, Latching Actuation, 22mm Cutout

P.O.A.

Siemens 3SB3 Series Red Round, Latching Actuation, 22mm Cutout
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Brand

Siemens

Series

3SB3

Cutout Diameter

22mm

Push Button Colour

Red

Push Button Shape

Round

Push Button Actuation

Latching

Push Button Style

Round

IP Rating

IP67

País de Origem

Czech Republic

Detalhes do produto

Push/Pull Buttons - Non illuminated

The 3SB35 series of pushbuttons are non illuminated push pull-buttons with 30, 40 or 60 mm diameter heads. These pushbuttons are metal, round and have a mounting diameter of 22mm.

Supplied with

holder.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more