Siemens 3 Position Rotary Switch, Knob, Spring Return Actuator

Nº de Estoque RS: 453-3138Marca: SiemensPart Number: 3SB3500-2EA11
brand-logo
Ver tudo em Cam Switches

Documentos Técnicos

Especificações

Brand

Siemens

Number Of Positions

3

Actuator Type

Knob, Spring Return

País de Origem

Germany

Detalhes do produto

Selector Switches - Non-illuminated, 3 Position

The 3SB35 series of selector switches are available in either metal or plastic. The selector switches are round and have a mounting diameter of 22mm. This series of actuator are supplied with a holder.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

P.O.A.

Siemens 3 Position Rotary Switch, Knob, Spring Return Actuator

P.O.A.

Siemens 3 Position Rotary Switch, Knob, Spring Return Actuator

Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Brand

Siemens

Number Of Positions

3

Actuator Type

Knob, Spring Return

País de Origem

Germany

Detalhes do produto

Selector Switches - Non-illuminated, 3 Position

The 3SB35 series of selector switches are available in either metal or plastic. The selector switches are round and have a mounting diameter of 22mm. This series of actuator are supplied with a holder.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more