Documentos Técnicos
Especificações
Brand
SiemensSeries
3SB3
Cutout Diameter
22mm
Push Button Colour
Clear
Push Button Shape
Round
Push Button Actuation
Spring Return
Push Button Style
Round
IP Rating
IP67
Detalhes do produto
Illuminated Flat Pushbutton
The 3SB35 series of pushbuttons are available in either metal or plastic. The push buttons are round and have a mounting diameter of 22mm. This series of actuator are supplied with a holder.
P.O.A.
1
P.O.A.
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
SiemensSeries
3SB3
Cutout Diameter
22mm
Push Button Colour
Clear
Push Button Shape
Round
Push Button Actuation
Spring Return
Push Button Style
Round
IP Rating
IP67
Detalhes do produto
Illuminated Flat Pushbutton
The 3SB35 series of pushbuttons are available in either metal or plastic. The push buttons are round and have a mounting diameter of 22mm. This series of actuator are supplied with a holder.