Siemens Enclosed Push Button, IP65

Nº de Estoque RS: 742-9329Marca: SiemensPart Number: 3SB3801-0DB3
brand-logo
Ver tudo em Control Stations

Documentos Técnicos

Especificações

Brand

Siemens

Push Button Material

Plastic

IP Rating

IP65

Length

85mm

Width

85mm

Depth

64mm

Terminal Type

Screw

Maximum AC Voltage

230V

Maximum DC Voltage

24V

País de Origem

Germany

Detalhes do produto

Control Stations with Pushbutton - Plastic

The 3SB3 range of enclosures come with standard fittings. These control stations are grey plastic and are equipped with actuators and indicators made of plastic.

Siemens

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

P.O.A.

Siemens Enclosed Push Button, IP65

P.O.A.

Siemens Enclosed Push Button, IP65

Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Brand

Siemens

Push Button Material

Plastic

IP Rating

IP65

Length

85mm

Width

85mm

Depth

64mm

Terminal Type

Screw

Maximum AC Voltage

230V

Maximum DC Voltage

24V

País de Origem

Germany

Detalhes do produto

Control Stations with Pushbutton - Plastic

The 3SB3 range of enclosures come with standard fittings. These control stations are grey plastic and are equipped with actuators and indicators made of plastic.

Siemens

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more