Documentos Técnicos
Especificações
Brand
SiemensLock Style
Keyed
Normal State Configuration
2NC/1NO
Actuator Included
No
Safety Contacts
2
Maximum AC Voltage
230V
Maximum DC Voltage
230V
Connection Type
M20
Housing Material
Metal
Range
SIRIUS
IP Rating
IP66, IP67
Number of Head Directions
5
Series
3SE5
Dimensions
110 x 40mm
Standards Met
CE
Depth
37.3mm
Minimum Operating Temperature
-25°C
Length
110mm
Width
40mm
Maximum Operating Temperature
+85°C
Maximum Current
3 A, 6A
Auxiliary Contacts
2NC/1NO
País de Origem
Germany
R$ 1.946,59
R$ 1.946,59 Each (Sem VAT)
1
R$ 1.946,59
R$ 1.946,59 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
SiemensLock Style
Keyed
Normal State Configuration
2NC/1NO
Actuator Included
No
Safety Contacts
2
Maximum AC Voltage
230V
Maximum DC Voltage
230V
Connection Type
M20
Housing Material
Metal
Range
SIRIUS
IP Rating
IP66, IP67
Number of Head Directions
5
Series
3SE5
Dimensions
110 x 40mm
Standards Met
CE
Depth
37.3mm
Minimum Operating Temperature
-25°C
Length
110mm
Width
40mm
Maximum Operating Temperature
+85°C
Maximum Current
3 A, 6A
Auxiliary Contacts
2NC/1NO
País de Origem
Germany