Produto perigoso

Siemens 3SE6 Series Magnetic Non-Contact Safety Switch, 24V dc, Plastic Housing, NO/NC, 3m Cable

Nº de Estoque RS: 528-0835Marca: SiemensPart Number: 3SE6605-3BADistrelec Article No.: 30423575
brand-logo

Documentos Técnicos

Especificações

Brand

Siemens

Supply Voltage

24V dc

Safety Contacts

NO/NC

Housing Material

Plastic

Connection Type

3m Cable

Actuator Type

Unique Coded

Auxiliary Contacts

1NO/1NC

Sensor Principle

Magnetic

Safety Category

4

Actuator Included

No

Range

SIRIUS

Switching Distance

4 mm, 14 mm

Series

3SE6

IP Rating

IP67

Depth

13mm

Length

88mm

Width

25mm

País de Origem

Germany

Detalhes do produto

3SE6, Coded, Miniature

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 1.547,33

R$ 1.547,33 Each (Sem VAT)

Siemens 3SE6 Series Magnetic Non-Contact Safety Switch, 24V dc, Plastic Housing, NO/NC, 3m Cable

R$ 1.547,33

R$ 1.547,33 Each (Sem VAT)

Siemens 3SE6 Series Magnetic Non-Contact Safety Switch, 24V dc, Plastic Housing, NO/NC, 3m Cable
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Brand

Siemens

Supply Voltage

24V dc

Safety Contacts

NO/NC

Housing Material

Plastic

Connection Type

3m Cable

Actuator Type

Unique Coded

Auxiliary Contacts

1NO/1NC

Sensor Principle

Magnetic

Safety Category

4

Actuator Included

No

Range

SIRIUS

Switching Distance

4 mm, 14 mm

Series

3SE6

IP Rating

IP67

Depth

13mm

Length

88mm

Width

25mm

País de Origem

Germany

Detalhes do produto

3SE6, Coded, Miniature

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more