Siemens SIRIUS 3SK1 Safety Monitoring Safety Relay, 24V dc, Single Channel

Nº de Estoque RS: 784-5790Marca: SiemensPart Number: 3SK1112-1BB40
brand-logo
Ver tudo em Relés de Segurança

Documentos Técnicos

Especificações

Brand

Siemens

Supply Voltage

24V dc

Number of Channels

1

Function

Safety Monitoring

Reset Method

Automatic, Monitored

Range

SIRIUS

Safety Category ISO 13849-1

4

Safety Category (ISO 13849-1)

4

PL ISO 13849-1

e

PL (ISO 13849-1)

e

SIL IEC 61508

3

SIL (IEC 61508)

3

Terminal Type

Screw

Standards Met

CCC, CE, EAC, UL

Series

3SK1

Width

22.5mm

Depth

92mm

Safety Category

4

Performance Level

e

Length

100mm

País de Origem

Germany

Detalhes do produto

SIRIUS 3SK1 Standard Safety Relay

Standards

The 3SK1 safety relay can be used in Emergency Off / Emergency Stop devices in accordance with ISO 13850 and in safety circuits in accordance with VDE 0113-1 and/or DIN EN 60204-1. Depending on the external circuit, it is possible to achieve SILCL 3 in accordance with IEC 62061, SIL 3 in accordance with IEC 61508 and PL e (Cat. 4) in accordance with ISO 13849-1.

Informações de estoque temporariamente indisponíveis.

R$ 4.227,35

R$ 4.227,35 Each (Sem VAT)

Siemens SIRIUS 3SK1 Safety Monitoring Safety Relay, 24V dc, Single Channel

R$ 4.227,35

R$ 4.227,35 Each (Sem VAT)

Siemens SIRIUS 3SK1 Safety Monitoring Safety Relay, 24V dc, Single Channel
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Brand

Siemens

Supply Voltage

24V dc

Number of Channels

1

Function

Safety Monitoring

Reset Method

Automatic, Monitored

Range

SIRIUS

Safety Category ISO 13849-1

4

Safety Category (ISO 13849-1)

4

PL ISO 13849-1

e

PL (ISO 13849-1)

e

SIL IEC 61508

3

SIL (IEC 61508)

3

Terminal Type

Screw

Standards Met

CCC, CE, EAC, UL

Series

3SK1

Width

22.5mm

Depth

92mm

Safety Category

4

Performance Level

e

Length

100mm

País de Origem

Germany

Detalhes do produto

SIRIUS 3SK1 Standard Safety Relay

Standards

The 3SK1 safety relay can be used in Emergency Off / Emergency Stop devices in accordance with ISO 13850 and in safety circuits in accordance with VDE 0113-1 and/or DIN EN 60204-1. Depending on the external circuit, it is possible to achieve SILCL 3 in accordance with IEC 62061, SIL 3 in accordance with IEC 61508 and PL e (Cat. 4) in accordance with ISO 13849-1.