Siemens SIRIUS ACT 3SU10 Series Blue Momentary Push Button Head, 22mm Cutout, IP66, IP67, IP69K

Nº de Estoque RS: 874-1683Marca: SiemensPart Number: 3SU1000-0AB50-0AA0Distrelec Article No.: 30410584
brand-logo
Ver tudo em Cabeçote de Botão

Documentos Técnicos

Especificações

Brand

Siemens

Series

SIRIUS ACT 3SU10

Cutout Diameter

22mm

Push Button Colour

Blue

Push Button Actuation

Momentary

Push Button Style

Round

Push Button Material

Plastic

IP Rating

IP66, IP67, IP69K

Push Button Diameter

29.5mm

Better World Claim

Extended product life, Low carbon manufacture

Better World Product (Find out more)

Yes

Distrelec Product Id

30410584

País de Origem

China

Detalhes do produto

22 mm Push Button Heads, Plastic

Siemens extremely rugged IP69K high-grade plastic push button heads.
Avaliable in a variety of colours, illuminated, non-illuminated or mushroom style.

Standards

IEC 60947-1, EN 60947-1
IEC 60947-5-1, EN 60947-5-1

Informações de estoque temporariamente indisponíveis.

R$ 108,42

R$ 108,42 Each (Sem VAT)

Siemens SIRIUS ACT 3SU10 Series Blue Momentary Push Button Head, 22mm Cutout, IP66, IP67, IP69K

R$ 108,42

R$ 108,42 Each (Sem VAT)

Siemens SIRIUS ACT 3SU10 Series Blue Momentary Push Button Head, 22mm Cutout, IP66, IP67, IP69K
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Documentos Técnicos

Especificações

Brand

Siemens

Series

SIRIUS ACT 3SU10

Cutout Diameter

22mm

Push Button Colour

Blue

Push Button Actuation

Momentary

Push Button Style

Round

Push Button Material

Plastic

IP Rating

IP66, IP67, IP69K

Push Button Diameter

29.5mm

Better World Claim

Extended product life, Low carbon manufacture

Better World Product (Find out more)

Yes

Distrelec Product Id

30410584

País de Origem

China

Detalhes do produto

22 mm Push Button Heads, Plastic

Siemens extremely rugged IP69K high-grade plastic push button heads.
Avaliable in a variety of colours, illuminated, non-illuminated or mushroom style.

Standards

IEC 60947-1, EN 60947-1
IEC 60947-5-1, EN 60947-5-1