Documentos Técnicos
Especificações
Brand
SiemensSeries
SIRIUS ACT 3SU10
Manufacturer k.i.m.
Siemens
Cutout Diameter
22mm
Push Button Colour
Red
Push Button Actuation
Twist Release
Better World Product (Find out more)
Yes
Push Button Style
Mushroom
Push Button Material
Plastic
IP Rating
IP66, IP67, IP69, IP69K
Illuminated
No
Push Button Marking
Unmarked
Push Button Diameter
33.8mm
Better World Claim
Extended product life, Low carbon manufacture
Width
33.8 (Dia.)mm
Series
SIRIUS ACT
País de Origem
Germany
Detalhes do produto
Emergency Stop Push Button Heads, Plastic
Siemens extremely rugged IP69K 22 mm e-stop mushroom push button heads in high-grade plastic.
Available in a variety of colours and reset methods.
R$ 477,53
R$ 477,53 Each (Sem VAT)
1
R$ 477,53
R$ 477,53 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
SiemensSeries
SIRIUS ACT 3SU10
Manufacturer k.i.m.
Siemens
Cutout Diameter
22mm
Push Button Colour
Red
Push Button Actuation
Twist Release
Better World Product (Find out more)
Yes
Push Button Style
Mushroom
Push Button Material
Plastic
IP Rating
IP66, IP67, IP69, IP69K
Illuminated
No
Push Button Marking
Unmarked
Push Button Diameter
33.8mm
Better World Claim
Extended product life, Low carbon manufacture
Width
33.8 (Dia.)mm
Series
SIRIUS ACT
País de Origem
Germany
Detalhes do produto
Emergency Stop Push Button Heads, Plastic
Siemens extremely rugged IP69K 22 mm e-stop mushroom push button heads in high-grade plastic.
Available in a variety of colours and reset methods.