Siemens SIRIUS ACT 3SU10 2-position Key Switch Head, Momentary, 22mm Cutout

Nº de Estoque RS: 193-3164Marca: SiemensPart Number: 3SU1000-5PC01-0AA0
brand-logo
Ver tudo em Key Switch Heads

Documentos Técnicos

Especificações

Brand

Siemens

Series

SIRIUS ACT 3SU10

Cutout Diameter

22mm

Number of Positions

2

Key Type

S1

Key Withdrawal Position

O

Switch Actuation

Momentary

IP Rating

IP66, IP67, IP69(IP69K)

Angle of Throw

45°

Number Of Keys

2

Maximum Operating Temperature

+70°C

Mechanical Life

1000000

Better World Product (Find out more)

Yes

Minimum Operating Temperature

-25°C

Better World Claim

Extended product life, Low carbon manufacture

País de Origem

Czech Republic

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em
Informações de estoque temporariamente indisponíveis.

R$ 2.354,71

R$ 2.354,71 Each (Sem VAT)

Siemens SIRIUS ACT 3SU10 2-position Key Switch Head, Momentary, 22mm Cutout

R$ 2.354,71

R$ 2.354,71 Each (Sem VAT)

Siemens SIRIUS ACT 3SU10 2-position Key Switch Head, Momentary, 22mm Cutout
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em

Documentos Técnicos

Especificações

Brand

Siemens

Series

SIRIUS ACT 3SU10

Cutout Diameter

22mm

Number of Positions

2

Key Type

S1

Key Withdrawal Position

O

Switch Actuation

Momentary

IP Rating

IP66, IP67, IP69(IP69K)

Angle of Throw

45°

Number Of Keys

2

Maximum Operating Temperature

+70°C

Mechanical Life

1000000

Better World Product (Find out more)

Yes

Minimum Operating Temperature

-25°C

Better World Claim

Extended product life, Low carbon manufacture

País de Origem

Czech Republic

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em