Siemens SIRIUS ACT 3SU10 Series 2 Position Selector Switch Head, 22mm Cutout, Black Handle

Nº de Estoque RS: 173-6714Marca: SiemensPart Number: 3SU1002-2BF10-0AA0
brand-logo
Ver tudo em Selector Switch Heads

Documentos Técnicos

Especificações

Brand

Siemens

Actuator Colour

Black

Illuminated

Yes

Number of Positions

2

Cutout Diameter

22mm

Actuator Type

Selector Switch

Switch Actuation

Latching

Series

SIRIUS ACT 3SU10

IP Rating

IP66, IP67, IP69(IP69K)

Angle of Throw

90°

Better World Product (Find out more)

Yes

Better World Claim

Extended product life, Low carbon manufacture

País de Origem

Czech Republic

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em
Informações de estoque temporariamente indisponíveis.

R$ 224,21

R$ 224,21 Each (Sem VAT)

Siemens SIRIUS ACT 3SU10 Series 2 Position Selector Switch Head, 22mm Cutout, Black Handle

R$ 224,21

R$ 224,21 Each (Sem VAT)

Siemens SIRIUS ACT 3SU10 Series 2 Position Selector Switch Head, 22mm Cutout, Black Handle
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em

Documentos Técnicos

Especificações

Brand

Siemens

Actuator Colour

Black

Illuminated

Yes

Number of Positions

2

Cutout Diameter

22mm

Actuator Type

Selector Switch

Switch Actuation

Latching

Series

SIRIUS ACT 3SU10

IP Rating

IP66, IP67, IP69(IP69K)

Angle of Throw

90°

Better World Product (Find out more)

Yes

Better World Claim

Extended product life, Low carbon manufacture

País de Origem

Czech Republic

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em