Siemens SIRIUS ACT 3SU10 Series 3 Position Selector Switch Head, 22mm Cutout

Nº de Estoque RS: 103-8505Marca: SiemensPart Number: 3SU1002-2BL40-0AA0Distrelec Article No.: 30020899
brand-logo
Ver tudo em Selector Switch Heads

Documentos Técnicos

Especificações

Brand

Siemens

Illuminated

Yes

Number of Positions

3

Cutout Diameter

22mm

Switch Actuation

Latching

Series

SIRIUS ACT 3SU10

IP Rating

IP66, IP67, IP69K

Angle of Throw

45°

Better World Product (Find out more)

Yes

Better World Claim

Extended product life, Low carbon manufacture

País de Origem

Czech Republic

Detalhes do produto

22 mm Selector Switch Heads, Plastic

Siemens extremely rugged IP69K high-grade plastic selector switch heads.

Standards

IEC 60947-1, EN 60947-1
IEC 60947-5-1, EN 60947-5-1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

R$ 250,28

R$ 250,28 Each (Sem VAT)

Siemens SIRIUS ACT 3SU10 Series 3 Position Selector Switch Head, 22mm Cutout

R$ 250,28

R$ 250,28 Each (Sem VAT)

Siemens SIRIUS ACT 3SU10 Series 3 Position Selector Switch Head, 22mm Cutout

Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Brand

Siemens

Illuminated

Yes

Number of Positions

3

Cutout Diameter

22mm

Switch Actuation

Latching

Series

SIRIUS ACT 3SU10

IP Rating

IP66, IP67, IP69K

Angle of Throw

45°

Better World Product (Find out more)

Yes

Better World Claim

Extended product life, Low carbon manufacture

País de Origem

Czech Republic

Detalhes do produto

22 mm Selector Switch Heads, Plastic

Siemens extremely rugged IP69K high-grade plastic selector switch heads.

Standards

IEC 60947-1, EN 60947-1
IEC 60947-5-1, EN 60947-5-1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more