Siemens SIRIUS ACT 3SU10 Series White Latching Push Button, 22mm Cutout, IP66, IP67, IP69K

Nº de Estoque RS: 135-5621Marca: SiemensPart Number: 3SU1050-0AA60-0AA0
brand-logo
Ver tudo em Cabeçote de Botão

Documentos Técnicos

Especificações

Brand

Siemens

Series

SIRIUS ACT 3SU10

Cutout Diameter

22mm

Push Button Colour

White

Push Button Actuation

Latching

Push Button Style

Round

Push Button Material

Plastic

IP Rating

IP66, IP67, IP69K

Push Button Diameter

29.5mm

Better World Product (Find out more)

Yes

Better World Claim

Extended product life, Low carbon manufacture

País de Origem

China

Detalhes do produto

22 mm Push Button Heads, Metal (Shiny)

Siemens extremely rugged IP69K push button heads, high-grade plastic actuating element with gloss metal front ring.
Available in a variety of colours, illuminated, non-illuminated or mushroom style.

Standards

IEC 60947-1, EN 60947-1
IEC 60947-5-1, EN 60947-5-1

Informações de estoque temporariamente indisponíveis.

R$ 282,38

R$ 282,38 Each (Sem VAT)

Siemens SIRIUS ACT 3SU10 Series White Latching Push Button, 22mm Cutout, IP66, IP67, IP69K

R$ 282,38

R$ 282,38 Each (Sem VAT)

Siemens SIRIUS ACT 3SU10 Series White Latching Push Button, 22mm Cutout, IP66, IP67, IP69K
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Documentos Técnicos

Especificações

Brand

Siemens

Series

SIRIUS ACT 3SU10

Cutout Diameter

22mm

Push Button Colour

White

Push Button Actuation

Latching

Push Button Style

Round

Push Button Material

Plastic

IP Rating

IP66, IP67, IP69K

Push Button Diameter

29.5mm

Better World Product (Find out more)

Yes

Better World Claim

Extended product life, Low carbon manufacture

País de Origem

China

Detalhes do produto

22 mm Push Button Heads, Metal (Shiny)

Siemens extremely rugged IP69K push button heads, high-grade plastic actuating element with gloss metal front ring.
Available in a variety of colours, illuminated, non-illuminated or mushroom style.

Standards

IEC 60947-1, EN 60947-1
IEC 60947-5-1, EN 60947-5-1