Siemens SIRIUS ACT 3SU10 Series, Twist Release, Emergency Stop Push Button Head

Nº de Estoque RS: 874-1914Marca: SiemensPart Number: 3SU1050-1GB20-0AA0
brand-logo
Ver tudo em Emergency Stop Push Button Heads

Documentos Técnicos

Especificações

Brand

Siemens

Series

SIRIUS ACT 3SU10

Cutout Diameter

22mm

Manufacturer k.i.m.

Siemens

Push Button Actuation

Twist Release

Better World Product (Find out more)

Yes

Push Button Style

Mushroom

Push Button Material

Metal

Illuminated

No

Better World Claim

Extended product life, Low carbon manufacture

Housing Material

Metal

Push Button Material

Metal

Width

33.8 (Dia.)mm

Series

SIRIUS ACT

Dimensions

33.8 (Dia.) x 70.5 mm

País de Origem

Germany

Detalhes do produto

Emergency Stop Push Button Heads, Metal (Shiny)

Siemens extremely rugged IP69K 22 mm metal e-stop mushroom push button heads.
Available in a variety of colours and reset methods.

Informações de estoque temporariamente indisponíveis.

R$ 529,56

R$ 529,56 Each (Sem VAT)

Siemens SIRIUS ACT 3SU10 Series, Twist Release, Emergency Stop Push Button Head

R$ 529,56

R$ 529,56 Each (Sem VAT)

Siemens SIRIUS ACT 3SU10 Series, Twist Release, Emergency Stop Push Button Head
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Documentos Técnicos

Especificações

Brand

Siemens

Series

SIRIUS ACT 3SU10

Cutout Diameter

22mm

Manufacturer k.i.m.

Siemens

Push Button Actuation

Twist Release

Better World Product (Find out more)

Yes

Push Button Style

Mushroom

Push Button Material

Metal

Illuminated

No

Better World Claim

Extended product life, Low carbon manufacture

Housing Material

Metal

Push Button Material

Metal

Width

33.8 (Dia.)mm

Series

SIRIUS ACT

Dimensions

33.8 (Dia.) x 70.5 mm

País de Origem

Germany

Detalhes do produto

Emergency Stop Push Button Heads, Metal (Shiny)

Siemens extremely rugged IP69K 22 mm metal e-stop mushroom push button heads.
Available in a variety of colours and reset methods.