Documentos Técnicos
Especificações
Brand
SiemensSeries
SIRIUS ACT 3SU10
Manufacturer k.i.m.
Siemens
Cutout Diameter
22mm
Push Button Actuation
Key Release
Better World Product (Find out more)
Yes
Push Button Style
Mushroom
Push Button Material
Metal
IP Rating
IP66, IP67, IP69
Illuminated
No
Better World Claim
Extended product life, Low carbon manufacture
País de Origem
Germany
R$ 1.895,41
R$ 1.895,41 Each (Sem VAT)
1
R$ 1.895,41
R$ 1.895,41 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
SiemensSeries
SIRIUS ACT 3SU10
Manufacturer k.i.m.
Siemens
Cutout Diameter
22mm
Push Button Actuation
Key Release
Better World Product (Find out more)
Yes
Push Button Style
Mushroom
Push Button Material
Metal
IP Rating
IP66, IP67, IP69
Illuminated
No
Better World Claim
Extended product life, Low carbon manufacture
País de Origem
Germany