Siemens SIRIUS ACT 3SU10 2-position Key Switch Head, Momentary, 22mm Cutout

Nº de Estoque RS: 135-5634Marca: SiemensPart Number: 3SU1050-5BC01-0AA0
brand-logo
Ver tudo em Key Switch Heads

Documentos Técnicos

Especificações

Brand

Siemens

Series

SIRIUS ACT 3SU10

Cutout Diameter

22mm

Number of Positions

2

Key Type

CES

Key Withdrawal Position

O

Switch Actuation

Momentary

IP Rating

IP66, IP67, IP69(IP69K)

Angle of Throw

45°

Maximum Operating Temperature

+70°C

Mechanical Life

300000

Better World Claim

Extended product life, Low carbon manufacture

Minimum Operating Temperature

-25°C

Better World Product (Find out more)

Yes

País de Origem

Czech Republic

Detalhes do produto

22 mm Key Switch Heads, Metal (Shiny)

Siemens extremely rugged IP69K shiny metal key-operated switch heads.

Standards

IEC 60947-1, EN 60947-1
IEC 60947-5-1, EN 60947-5-1

Informações de estoque temporariamente indisponíveis.

R$ 1.468,00

R$ 1.468,00 Each (Sem VAT)

Siemens SIRIUS ACT 3SU10 2-position Key Switch Head, Momentary, 22mm Cutout

R$ 1.468,00

R$ 1.468,00 Each (Sem VAT)

Siemens SIRIUS ACT 3SU10 2-position Key Switch Head, Momentary, 22mm Cutout
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Documentos Técnicos

Especificações

Brand

Siemens

Series

SIRIUS ACT 3SU10

Cutout Diameter

22mm

Number of Positions

2

Key Type

CES

Key Withdrawal Position

O

Switch Actuation

Momentary

IP Rating

IP66, IP67, IP69(IP69K)

Angle of Throw

45°

Maximum Operating Temperature

+70°C

Mechanical Life

300000

Better World Claim

Extended product life, Low carbon manufacture

Minimum Operating Temperature

-25°C

Better World Product (Find out more)

Yes

País de Origem

Czech Republic

Detalhes do produto

22 mm Key Switch Heads, Metal (Shiny)

Siemens extremely rugged IP69K shiny metal key-operated switch heads.

Standards

IEC 60947-1, EN 60947-1
IEC 60947-5-1, EN 60947-5-1