Siemens SIRIUS ACT 3SU10 Series Green, Red Momentary Push Button Head, 22mm Cutout, IP66, IP67, IP69K

Nº de Estoque RS: 103-8531Marca: SiemensPart Number: 3SU1051-3AB42-0AK0
brand-logo
Ver tudo em Cabeçote de Botão

Documentos Técnicos

Especificações

Brand

Siemens

Series

SIRIUS ACT 3SU10

Cutout Diameter

22mm

Push Button Colour

Green, Red

Push Button Actuation

Momentary

Push Button Style

Round

Push Button Material

Metal

IP Rating

IP66, IP67, IP69K

Better World Product (Find out more)

Yes

Better World Claim

Extended product life, Low carbon manufacture

País de Origem

China

Detalhes do produto

22 mm Twin Push Button Heads

The 3SU1 series from Siemens offer a wide variety of quality, high performance twin push buttons for a multitude of applications. The 22mm modular range of twin push buttons are available for front panel mounting and rear conductor connection.

Informações de estoque temporariamente indisponíveis.

R$ 426,20

R$ 426,20 Each (Sem VAT)

Siemens SIRIUS ACT 3SU10 Series Green, Red Momentary Push Button Head, 22mm Cutout, IP66, IP67, IP69K

R$ 426,20

R$ 426,20 Each (Sem VAT)

Siemens SIRIUS ACT 3SU10 Series Green, Red Momentary Push Button Head, 22mm Cutout, IP66, IP67, IP69K
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Documentos Técnicos

Especificações

Brand

Siemens

Series

SIRIUS ACT 3SU10

Cutout Diameter

22mm

Push Button Colour

Green, Red

Push Button Actuation

Momentary

Push Button Style

Round

Push Button Material

Metal

IP Rating

IP66, IP67, IP69K

Better World Product (Find out more)

Yes

Better World Claim

Extended product life, Low carbon manufacture

País de Origem

China

Detalhes do produto

22 mm Twin Push Button Heads

The 3SU1 series from Siemens offer a wide variety of quality, high performance twin push buttons for a multitude of applications. The 22mm modular range of twin push buttons are available for front panel mounting and rear conductor connection.