Siemens SIRIUS ACT 3SU11 Series Push Button, 22mm Cutout, SPDT

Nº de Estoque RS: 181-2845Marca: SiemensPart Number: 3SU1100-0AB50-1FA0
brand-logo
Ver tudo em Botão Interruptor

Documentos Técnicos

Especificações

Brand

Siemens

Series

SIRIUS ACT 3SU11

Panel Cut Out Diameter

22mm

Push Button Colour

Blue

Contact Configuration

SPDT

Push Button Style

Round

Push Button Diameter

29.45mm

Push Button Material

Plastic

Better World Product (Find out more)

Yes

Better World Claim

Extended product life, Low carbon manufacture

Manufacturer Part No.

3SU1100-0AB50-1FA0

Terminal Type

Screw

Body Material

Plastic

Maximum AC Voltage

500V

Maximum Operating Temperature

+70°C

Maximum DC Voltage

500V

Minimum Operating Temperature

-25°C

Operating Temperature Range

-25 → +70°C

País de Origem

Germany

Informações de estoque temporariamente indisponíveis.

R$ 431,68

R$ 431,68 Each (Sem VAT)

Siemens SIRIUS ACT 3SU11 Series Push Button, 22mm Cutout, SPDT

R$ 431,68

R$ 431,68 Each (Sem VAT)

Siemens SIRIUS ACT 3SU11 Series Push Button, 22mm Cutout, SPDT
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Documentos Técnicos

Especificações

Brand

Siemens

Series

SIRIUS ACT 3SU11

Panel Cut Out Diameter

22mm

Push Button Colour

Blue

Contact Configuration

SPDT

Push Button Style

Round

Push Button Diameter

29.45mm

Push Button Material

Plastic

Better World Product (Find out more)

Yes

Better World Claim

Extended product life, Low carbon manufacture

Manufacturer Part No.

3SU1100-0AB50-1FA0

Terminal Type

Screw

Body Material

Plastic

Maximum AC Voltage

500V

Maximum Operating Temperature

+70°C

Maximum DC Voltage

500V

Minimum Operating Temperature

-25°C

Operating Temperature Range

-25 → +70°C

País de Origem

Germany