Documentos Técnicos
Especificações
Brand
SiemensSeries
SIRIUS ACT 3SU11
Panel Cut Out Diameter
22mm
Push Button Colour
White
Contact Configuration
SPDT
Push Button Style
Round
Push Button Diameter
29.45mm
Push Button Material
Plastic
Better World Product (Find out more)
Yes
Better World Claim
Extended product life, Low carbon manufacture
Manufacturer Part No.
3SU1100-0AB60-1FA0
Terminal Type
Screw
Body Material
Plastic
Maximum AC Voltage
500V
Maximum Operating Temperature
+70°C
Maximum DC Voltage
500V
Minimum Operating Temperature
-25°C
Operating Temperature Range
-25 → +70°C
País de Origem
Germany
R$ 426,90
R$ 426,90 Each (Sem VAT)
1
R$ 426,90
R$ 426,90 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
SiemensSeries
SIRIUS ACT 3SU11
Panel Cut Out Diameter
22mm
Push Button Colour
White
Contact Configuration
SPDT
Push Button Style
Round
Push Button Diameter
29.45mm
Push Button Material
Plastic
Better World Product (Find out more)
Yes
Better World Claim
Extended product life, Low carbon manufacture
Manufacturer Part No.
3SU1100-0AB60-1FA0
Terminal Type
Screw
Body Material
Plastic
Maximum AC Voltage
500V
Maximum Operating Temperature
+70°C
Maximum DC Voltage
500V
Minimum Operating Temperature
-25°C
Operating Temperature Range
-25 → +70°C
País de Origem
Germany